
The FIN24ACMLX is a surface mount SerDes interface IC with 20 inputs and 20 outputs, operating at a maximum data rate of 520Mbps. It is packaged in a BGA package and is lead free. The IC has a maximum operating temperature of 70°C and a minimum operating temperature of -30°C. It is designed to operate with a supply voltage of 3.3V and is RoHS compliant.
Onsemi FIN24ACMLX technical specifications.
| Package/Case | BGA |
| Data Rate | 520Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Inputs | 20 |
| Number of Outputs | 20 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 25ns |
| RoHS Compliant | Yes |
| Series | SerDes™ |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FIN24ACMLX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.