
24-Bit Ultra-Low Power Serializer Deserializer Supporting Single and Dual Displays, 3000-REEL
Checking distributor stock and pricing after the page loads.
| Frequency | 15MHz |
| Height | 0.75mm |
| Lead Free | Lead Free |
| Length | 6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Output Current | 10mA |
| Max Supply Voltage | 3V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Elements | 1 |
| Number of Inputs | 24 |
| Number of Outputs | 24 |
| Number of Receivers | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SerDes™ |
| Supply Current | 5uA |
| Weight | 0.282g |
| Width | 6mm |
| RoHS | Compliant |
