
The FIN3385MTD is a 3.3V interface IC with 4 drivers and 28 receivers, operating over a temperature range of -65°C to 150°C. It is available in a TSSOP-34 package, packaged in rail/Tube quantities of 34. The device is RoHS compliant and operates at a supply current of 41.8mA. The FIN3385MTD supports data rates of up to 2.38Gbps.
Sign in to ask questions about the Onsemi FIN3385MTD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi FIN3385MTD technical specifications.
| Package/Case | TSSOP |
| Data Rate | 2.38Gbps |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of Drivers | 4 |
| Number of Receivers | 28 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 34 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | FIN3385 |
| Supply Current | 41.8mA |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FIN3385MTD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
