
Onsemi FIN3386MTDX technical specifications.
| Package/Case | TSSOP |
| Data Rate | 595Mbps |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 14mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -10°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 28 |
| Number of Elements | 4 |
| Number of Inputs | 4 |
| Number of Outputs | 28 |
| Number of Receivers | 4 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 90mA |
| Weight | 0.74g |
| Width | 6.1mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FIN3386MTDX to view detailed technical specifications.
No datasheet is available for this part.
