PNP Epitaxial Silicon Transistor featuring a maximum collector current of 10A and a collector-emitter breakdown voltage of 140V. This through-hole mounted component offers a maximum power dissipation of 100W and operates within a temperature range of -55°C to 150°C. With a transition frequency of 30MHz and a minimum hFE of 50, it is suitable for various electronic applications. The transistor is RoHS compliant and lead-free, packaged in a rail/tube format.
Sign in to ask questions about the Onsemi FJA4210OTU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi FJA4210OTU technical specifications.
| Collector Base Voltage (VCBO) | -200V |
| Collector Emitter Breakdown Voltage | 140V |
| Collector Emitter Saturation Voltage | -500mV |
| Collector Emitter Voltage (VCEO) | 140V |
| Collector-emitter Voltage-Max | 500mV |
| Current Rating | -10A |
| Emitter Base Voltage (VEBO) | -6V |
| Frequency | 30MHz |
| Gain Bandwidth Product | 30MHz |
| Height | 20.1mm |
| hFE Min | 50 |
| Lead Free | Lead Free |
| Length | 15.8mm |
| Max Collector Current | 10A |
| Max Frequency | 30MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100W |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Polarity | PNP |
| Power Dissipation | 100W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | FJA4210 |
| Transition Frequency | 30MHz |
| DC Rated Voltage | -140V |
| Weight | 6.401g |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FJA4210OTU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.