
PNP Epitaxial Silicon Transistor designed for through-hole mounting in a SC package. Features a maximum collector current of 10A and a collector-emitter breakdown voltage of 140V. Offers a transition frequency of 30MHz and a minimum hFE of 50. Operates within a temperature range of -55°C to 150°C with a power dissipation of 80W. This RoHS compliant component is lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi FJAF4210YTU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi FJAF4210YTU technical specifications.
| Package/Case | SC |
| Collector Base Voltage (VCBO) | -200V |
| Collector Emitter Breakdown Voltage | 140V |
| Collector Emitter Saturation Voltage | -500mV |
| Collector Emitter Voltage (VCEO) | 140V |
| Collector-emitter Voltage-Max | 500mV |
| Current Rating | -10A |
| Emitter Base Voltage (VEBO) | -6V |
| Frequency | 30MHz |
| Gain Bandwidth Product | 30MHz |
| hFE Min | 50 |
| Lead Free | Lead Free |
| Max Collector Current | 10A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 80W |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Polarity | PNP |
| Power Dissipation | 80W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Transition Frequency | 30MHz |
| DC Rated Voltage | -140V |
| Weight | 6.962g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FJAF4210YTU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
