
NPN Epitaxial Silicon Transistor for through-hole mounting. Features a 140V collector-emitter voltage (VCEO) and 200V collector-base voltage (VCBO). Offers a maximum collector current of 10A and a power dissipation of 80W. Operates across a temperature range of -55°C to 150°C with a minimum hFE of 50 and a transition frequency of 30MHz. This RoHS compliant component is packaged in a rail/tube.
Onsemi FJAF4310OTU technical specifications.
| Package/Case | SC |
| Collector Base Voltage (VCBO) | 200V |
| Collector Emitter Breakdown Voltage | 140V |
| Collector Emitter Saturation Voltage | 500mV |
| Collector Emitter Voltage (VCEO) | 140V |
| Collector-emitter Voltage-Max | 500mV |
| Current Rating | 10A |
| Emitter Base Voltage (VEBO) | 6V |
| Frequency | 30MHz |
| Gain Bandwidth Product | 30MHz |
| hFE Min | 50 |
| Lead Free | Lead Free |
| Max Collector Current | 10A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 80W |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Polarity | NPN |
| Power Dissipation | 80W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | FJAF4310 |
| Transition Frequency | 30MHz |
| DC Rated Voltage | 140V |
| Weight | 6.962g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FJAF4310OTU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
