NPN Epitaxial Silicon Transistor for through-hole mounting. Features a maximum collector current of 10A and a collector-emitter voltage of 140V. Offers a minimum DC current gain (hFE) of 50 and a transition frequency of 30MHz. Operates within a temperature range of -55°C to 150°C with a maximum power dissipation of 80W. This RoHS compliant component is supplied in a 360-TUBE package.
Checking distributor stock and pricing after the page loads.
Onsemi FJAF4310YTU technical specifications.
| Package/Case | SC |
| Collector Base Voltage (VCBO) | 200V |
| Collector Emitter Breakdown Voltage | 140V |
| Collector Emitter Saturation Voltage | 500mV |
| Collector Emitter Voltage (VCEO) | 140V |
| Collector-emitter Voltage-Max | 500mV |
| Current Rating | 10A |
| Emitter Base Voltage (VEBO) | 6V |
| Frequency | 30MHz |
| Gain Bandwidth Product | 30MHz |
| hFE Min | 50 |
| Lead Free | Lead Free |
| Max Collector Current | 10A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 80W |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Polarity | NPN |
| Power Dissipation | 80W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Transition Frequency | 30MHz |
| DC Rated Voltage | 140V |
| Weight | 6.962g |
| RoHS | Compliant |
No datasheet is available for this part.
