
NPN Bipolar Junction Transistor (BJT) in DPAK package, designed for high voltage and fast switching applications. Features a 400V Collector-Emitter Breakdown Voltage (VCEO) and a maximum collector current of 3A. Offers a low Collector-Emitter Saturation Voltage of 500mV and a minimum hFE of 30. Operates within a temperature range of -55°C to 150°C, with a power dissipation of 1.25W. This surface-mount component is RoHS compliant and supplied on a 2500-piece tape and reel.
Sign in to ask questions about the Onsemi FJD5553TM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi FJD5553TM technical specifications.
| Package/Case | DPAK |
| Collector Base Voltage (VCBO) | 1.05kV |
| Collector Emitter Breakdown Voltage | 400V |
| Collector Emitter Saturation Voltage | 500mV |
| Collector Emitter Voltage (VCEO) | 400V |
| Collector-emitter Voltage-Max | 500mV |
| Emitter Base Voltage (VEBO) | 14V |
| Height | 2.39mm |
| hFE Min | 30 |
| Lead Free | Lead Free |
| Length | 6.73mm |
| Max Breakdown Voltage | 400V |
| Max Collector Current | 3A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.25W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 1.25W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.26037g |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FJD5553TM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.