
The FJD5555TM is a surface mount NPN bipolar junction transistor with a collector-emitter breakdown voltage of 400V and a maximum collector current of 5A. It has a maximum power dissipation of 1.34W and operates within a temperature range of -55°C to 150°C. The transistor is packaged in a DPAK-3 package and is lead-free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Onsemi FJD5555TM technical specifications.
| Package/Case | DPAK |
| Collector Base Voltage (VCBO) | 1.05kV |
| Collector Emitter Breakdown Voltage | 400V |
| Collector Emitter Voltage (VCEO) | 400V |
| Collector-emitter Voltage-Max | 1.5V |
| Emitter Base Voltage (VEBO) | 14V |
| hFE Min | 20 |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 400V |
| Max Collector Current | 5A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.34W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 1.34W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.26037g |
| RoHS | Compliant |
No datasheet is available for this part.
