
The FJE5304DTU is a TO-126 packaged NPN bipolar junction transistor from Onsemi. It features a collector-emitter breakdown voltage of 400V and a maximum collector current of 4A. The device is rated for operation over a temperature range of -65°C to 150°C and has a maximum power dissipation of 30W. The FJE5304DTU is lead-free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi FJE5304DTU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi FJE5304DTU technical specifications.
| Package/Case | TO-126 |
| Collector Base Voltage (VCBO) | 700V |
| Collector Emitter Breakdown Voltage | 400V |
| Collector-emitter Voltage-Max | 1.5V |
| Current Rating | 4A |
| Emitter Base Voltage (VEBO) | 12V |
| hFE Min | 8 |
| Lead Free | Lead Free |
| Max Collector Current | 4A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 30W |
| Mount | Through Hole |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Polarity | NPN |
| RoHS Compliant | Yes |
| Series | FJE5304D |
| DC Rated Voltage | 400V |
| Weight | 0.761g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FJE5304DTU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
