
General purpose rectifier, a single element diode in a DO-35 through-hole package. Features 150mA average rectified current, 30V maximum repetitive reverse voltage, and 15V DC rated voltage. Operates across a temperature range of -55°C to 175°C with a low 2pF capacitance. RoHS compliant and lead-free.
Sign in to ask questions about the Onsemi FJH1100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi FJH1100 technical specifications.
| Average Rectified Current | 150mA |
| Capacitance | 2pF |
| Package/Case | DO-35 |
| Current Rating | 150mA |
| Diameter | 1.91mm |
| Element Configuration | Single |
| Forward Current | 150mA |
| Height | 4.56mm |
| Lead Free | Lead Free |
| Length | 4.56mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 30V |
| Max Reverse Current | 10nA |
| Max Reverse Voltage (DC) | 15V |
| Mount | Through Hole |
| Output Current | 150mA |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Polarity | Standard |
| Power Dissipation | 250mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 15V |
| Weight | 80g |
| Width | 1.91mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FJH1100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.