Onsemi FJI5603DTU technical specifications.
| Package/Case | TO-262-3 |
| Collector Base Voltage (VCBO) | 1.6kV |
| Collector Emitter Breakdown Voltage | 800V |
| Collector Emitter Voltage (VCEO) | 800V |
| Collector-emitter Voltage-Max | 2.5V |
| Emitter Base Voltage (VEBO) | 12V |
| Frequency | 5MHz |
| Gain Bandwidth Product | 5MHz |
| hFE Min | 20 |
| Lead Free | Lead Free |
| Max Collector Current | 3A |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 100W |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | NPN |
| Power Dissipation | 100W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Transition Frequency | 5MHz |
| Weight | 2.084g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FJI5603DTU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
