
NPN Silicon Transistor, TO-220-3 package, featuring a 400V Collector-Emitter Voltage (VCEO) and 700V Collector Base Voltage (VCBO). This through-hole component offers a maximum collector current of 8A and a power dissipation of 80W. With a transition frequency of 4MHz and a minimum hFE of 5, it is designed for general-purpose applications. RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi FJP13007H1TU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi FJP13007H1TU technical specifications.
| Package/Case | TO-220-3 |
| Collector Base Voltage (VCBO) | 700V |
| Collector Emitter Breakdown Voltage | 400V |
| Collector Emitter Saturation Voltage | 1V |
| Collector Emitter Voltage (VCEO) | 400V |
| Collector-emitter Voltage-Max | 3V |
| Current Rating | 8A |
| Emitter Base Voltage (VEBO) | 9V |
| Frequency | 4MHz |
| Gain Bandwidth Product | 4MHz |
| hFE Min | 5 |
| Lead Free | Lead Free |
| Max Collector Current | 8A |
| Max Frequency | 4MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 80W |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | NPN |
| Power Dissipation | 80W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Transition Frequency | 4MHz |
| DC Rated Voltage | 400V |
| Weight | 1.214g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FJP13007H1TU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
