Onsemi FJP1943OTU technical specifications.
| Package/Case | TO-220-3 |
| Collector Base Voltage (VCBO) | -230V |
| Collector Emitter Breakdown Voltage | 230V |
| Collector Emitter Voltage (VCEO) | 230V |
| Collector-emitter Voltage-Max | 3V |
| Emitter Base Voltage (VEBO) | -5V |
| Frequency | 30MHz |
| Gain Bandwidth Product | 30MHz |
| hFE Min | 55 |
| Lead Free | Lead Free |
| Max Collector Current | 15A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 80W |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | PNP |
| Power Dissipation | 80W |
| Transition Frequency | 30MHz |
| Weight | 1.8g |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi FJP1943OTU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
