
PNP Epitaxial Silicon Transistor designed for through-hole mounting in a TO-220-3 package. Features a maximum collector current of 15A and a collector-emitter breakdown voltage of 230V. Offers a minimum DC current gain (hFE) of 55 and a transition frequency of 30MHz. Operates within a temperature range of -55°C to 150°C with a maximum power dissipation of 80W. This RoHS compliant component is supplied in a rail/tube package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi FJP1943RTU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi FJP1943RTU technical specifications.
| Package/Case | TO-220-3 |
| Collector Base Voltage (VCBO) | -230V |
| Collector Emitter Breakdown Voltage | 230V |
| Collector Emitter Voltage (VCEO) | 230V |
| Collector-emitter Voltage-Max | 3V |
| Emitter Base Voltage (VEBO) | -5V |
| Frequency | 30MHz |
| Gain Bandwidth Product | 30MHz |
| hFE Min | 55 |
| Lead Free | Lead Free |
| Max Collector Current | 15A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 80W |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | PNP |
| Power Dissipation | 80W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Transition Frequency | 30MHz |
| Weight | 1.8g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FJP1943RTU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
