NPN bipolar junction transistor (BJT) designed for through-hole mounting in a TO-220-3 package. Features a maximum collector current of 3A and a collector-emitter breakdown voltage of 800V, with a maximum collector-emitter voltage of 800V. Offers a transition frequency of 15MHz and a minimum DC current gain (hFE) of 10. This component operates within a temperature range of -55°C to 150°C and has a maximum power dissipation of 50W. It is lead-free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi FJP5027TU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi FJP5027TU technical specifications.
| Package/Case | TO-220-3 |
| Collector Base Voltage (VCBO) | 1.1kV |
| Collector Emitter Breakdown Voltage | 800V |
| Collector Emitter Voltage (VCEO) | 800V |
| Collector-emitter Voltage-Max | 2V |
| Current Rating | 3A |
| Emitter Base Voltage (VEBO) | 7V |
| Frequency | 15MHz |
| Gain Bandwidth Product | 15MHz |
| hFE Min | 10 |
| Lead Free | Lead Free |
| Max Collector Current | 3A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 50W |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | NPN |
| Power Dissipation | 50W |
| RoHS Compliant | Yes |
| Transition Frequency | 15MHz |
| DC Rated Voltage | 800V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FJP5027TU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
