
NPN Bipolar Junction Transistor (BJT) designed for high voltage, fast switching applications. Features a 400V collector-emitter breakdown voltage and a 1.05kV collector-base voltage. Offers a maximum collector current of 4A and a low collector-emitter saturation voltage of 1.5V. Packaged in a TO-220-3 through-hole mount, this lead-free and RoHS compliant component operates from -55°C to 150°C with a power dissipation of 70W.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi FJP5554TU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi FJP5554TU technical specifications.
| Package/Case | TO-220-3 |
| Collector Base Voltage (VCBO) | 1.05kV |
| Collector Emitter Breakdown Voltage | 400V |
| Collector Emitter Saturation Voltage | 1.5V |
| Collector Emitter Voltage (VCEO) | 400V |
| Collector-emitter Voltage-Max | 1.5V |
| Current Rating | 4A |
| Emitter Base Voltage (VEBO) | 15V |
| hFE Min | 20 |
| Lead Free | Lead Free |
| Max Collector Current | 4A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 70W |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | NPN |
| Power Dissipation | 70W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 400V |
| Weight | 1.8g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FJP5554TU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
