Checking distributor stock and pricing after the page loads.
Onsemi FJP5555ATU technical specifications.
| Package/Case | TO-220-3 |
| Collector Base Voltage (VCBO) | 1.05kV |
| Collector Emitter Saturation Voltage | 1.5V |
| Collector-emitter Voltage-Max | 400V |
| Emitter Base Voltage (VEBO) | 14V |
| Max Collector Current | 5A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 75W |
| Package Quantity | 2000 |
| Polarity | NPN |
| Weight | 0.080072oz |
| RoHS | Compliant |
No datasheet is available for this part.