
The FJPF13007H1TTU is a TO-220F 3-Pin NPN transistor from Onsemi with a collector base voltage of 700V and a maximum collector current of 8A. It has a maximum power dissipation of 40W and operates within a temperature range of -65°C to 150°C. The transistor is packaged in a TO-220F package and is available in a quantity of 50 per rail/Tube. It is RoHS compliant and not radiation hardened.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi FJPF13007H1TTU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi FJPF13007H1TTU technical specifications.
| Package/Case | TO-220-3 |
| Collector Base Voltage (VCBO) | 700V |
| Collector Emitter Breakdown Voltage | 400V |
| Collector Emitter Voltage (VCEO) | 400V |
| Collector-emitter Voltage-Max | 3V |
| Emitter Base Voltage (VEBO) | 9V |
| Frequency | 4MHz |
| Gain Bandwidth Product | 4MHz |
| hFE Min | 5 |
| Max Collector Current | 8A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 40W |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | NPN |
| Power Dissipation | 40W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Transition Frequency | 4MHz |
| Weight | 2.27g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FJPF13007H1TTU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
