
The FJPF13007TTU is a TO-220-3 packaged NPN bipolar junction transistor with a collector-emitter breakdown voltage of 400V and a maximum collector current of 8A. It has a maximum power dissipation of 40W and operates over a temperature range of -65°C to 150°C. This lead-free transistor is suitable for high-power applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi FJPF13007TTU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi FJPF13007TTU technical specifications.
| Package/Case | TO-220-3 |
| Collector Base Voltage (VCBO) | 700V |
| Collector Emitter Breakdown Voltage | 400V |
| Collector Emitter Voltage (VCEO) | 400V |
| Collector-emitter Voltage-Max | 3V |
| Current Rating | 8A |
| Emitter Base Voltage (VEBO) | 9V |
| Frequency | 4MHz |
| Gain Bandwidth Product | 4MHz |
| hFE Min | 5 |
| Lead Free | Lead Free |
| Max Collector Current | 8A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 40W |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | NPN |
| Power Dissipation | 40W |
| Transition Frequency | 4MHz |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FJPF13007TTU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
