
NPN Silicon Bipolar Junction Transistor (BJT) for through-hole mounting in a TO-220-3 package. Features a maximum collector current of 12A and a collector-emitter breakdown voltage of 400V. Offers a maximum power dissipation of 50W and operates across a temperature range of -65°C to 150°C. Includes a transition frequency of 4MHz. Packaged in a tube containing 1000 units.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi FJPF13009H1TU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi FJPF13009H1TU technical specifications.
| Package/Case | TO-220-3 |
| Collector Base Voltage (VCBO) | 700V |
| Collector Emitter Breakdown Voltage | 400V |
| Collector Emitter Saturation Voltage | 3V |
| Collector Emitter Voltage (VCEO) | 400V |
| Collector-emitter Voltage-Max | 3V |
| Emitter Base Voltage (VEBO) | 9V |
| Frequency | 4MHz |
| Gain Bandwidth Product | 4MHz |
| Height | 16.07mm |
| hFE Min | 6 |
| Length | 10.36mm |
| Max Collector Current | 12A |
| Max Frequency | 4MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 50W |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Polarity | NPN |
| Power Dissipation | 50W |
| RoHS Compliant | Yes |
| Series | FJPF13009 |
| Transition Frequency | 4MHz |
| Weight | 2.27g |
| Width | 4.9mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FJPF13009H1TU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
