
The FJPF1943OTU is a PNP bipolar junction transistor with a collector-emitter breakdown voltage of 250V and a maximum collector current of 15A. It is packaged in a TO-220-3 case and is designed for through-hole mounting. The transistor has a maximum power dissipation of 50W and operates over a temperature range of -55°C to 150°C. It is RoHS compliant and available in a quantity of 50 per rail or tube packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi FJPF1943OTU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi FJPF1943OTU technical specifications.
| Package/Case | TO-220-3 |
| Collector Base Voltage (VCBO) | -250V |
| Collector Emitter Breakdown Voltage | 230V |
| Collector Emitter Voltage (VCEO) | 250V |
| Collector-emitter Voltage-Max | 3V |
| Emitter Base Voltage (VEBO) | -5V |
| Frequency | 30MHz |
| Gain Bandwidth Product | 30MHz |
| hFE Min | 55 |
| Max Collector Current | 15A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 50W |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | PNP |
| Power Dissipation | 50W |
| RoHS Compliant | Yes |
| Transition Frequency | 30MHz |
| Weight | 2.27g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FJPF1943OTU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.