
NPN Silicon Transistor for through-hole mounting in a TO-220-3 package. Features a 400V Collector-Emitter Voltage (VCEO) and 4A maximum collector current. Offers a 4MHz transition frequency and 30W maximum power dissipation. Operates across a wide temperature range from -65°C to 150°C. This RoHS compliant component is lead-free.
Onsemi FJPF3305H1TU technical specifications.
| Package/Case | TO-220-3 |
| Collector Base Voltage (VCBO) | 700V |
| Collector Emitter Breakdown Voltage | 400V |
| Collector Emitter Saturation Voltage | 1V |
| Collector Emitter Voltage (VCEO) | 400V |
| Collector-emitter Voltage-Max | 1V |
| Current Rating | 4A |
| Emitter Base Voltage (VEBO) | 9V |
| Frequency | 4MHz |
| Gain Bandwidth Product | 4MHz |
| Height | 15.87mm |
| hFE Min | 8 |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Max Collector Current | 4A |
| Max Frequency | 4MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 30W |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | NPN |
| Power Dissipation | 30W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | FJPF3305 |
| Transition Frequency | 4MHz |
| DC Rated Voltage | 400V |
| Weight | 2.27g |
| Width | 4.7mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FJPF3305H1TU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
