
NPN Silicon Transistor, 500V VCEO, 5A max collector current, and 40W power dissipation. Features include a 15MHz transition frequency, 1V VCE(sat), and 15 hFE min. Packaged in a TO-220-3 through-hole mount, this lead-free, RoHS compliant component operates from -55°C to 150°C.
Sign in to ask questions about the Onsemi FJPF5021OTU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi FJPF5021OTU technical specifications.
| Package/Case | TO-220-3 |
| Collector Base Voltage (VCBO) | 800V |
| Collector Emitter Breakdown Voltage | 500V |
| Collector Emitter Saturation Voltage | 1V |
| Collector Emitter Voltage (VCEO) | 500V |
| Collector-emitter Voltage-Max | 1V |
| Current Rating | 5A |
| Emitter Base Voltage (VEBO) | 7V |
| Frequency | 15MHz |
| Gain Bandwidth Product | 15MHz |
| Height | 15.87mm |
| hFE Min | 15 |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Max Collector Current | 5A |
| Max Frequency | 15MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 40W |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | NPN |
| Power Dissipation | 40W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Transition Frequency | 15MHz |
| DC Rated Voltage | 500V |
| Weight | 2.27g |
| Width | 4.7mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FJPF5021OTU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.