
NPN Epitaxial Silicon Transistor for surface mount applications. Features a 400V Collector Emitter Breakdown Voltage and 300mA Max Collector Current. Offers a 750mV Collector Emitter Saturation Voltage and 50 minimum hFE. Packaged in SOT-223, this component operates from -55°C to 150°C with 2W power dissipation. Available in a 2500-piece tape and reel, it is RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOT-223 |
| Collector Base Voltage (VCBO) | 500V |
| Collector Emitter Breakdown Voltage | 400V |
| Collector Emitter Saturation Voltage | 750mV |
| Collector Emitter Voltage (VCEO) | 400V |
| Collector-emitter Voltage-Max | 750mV |
| Current Rating | 300mA |
| Emitter Base Voltage (VEBO) | 6V |
| Height | 1.6mm |
| hFE Min | 50 |
| Lead Free | Lead Free |
| Length | 6.5mm |
| Max Breakdown Voltage | 400V |
| Max Collector Current | 300mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 2W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Voltage | 400V |
| DC Rated Voltage | 400V |
| Weight | 0.006632oz |
| Width | 3.5mm |
| RoHS | Compliant |
