
NPN Epitaxial Silicon Transistor, 3000-REEL, featuring a 120V Collector-Emitter Voltage (VCEO) and 120V Collector Base Voltage (VCBO). This surface mount device offers a maximum collector current of 50mA and a minimum DC current gain (hFE) of 200. With a transition frequency of 110MHz and a power dissipation of 300mW, it operates within a temperature range of -55°C to 150°C. Packaged in a SOT-23 case, this lead-free and RoHS compliant component is supplied on a tape and reel.
Checking distributor stock and pricing after the page loads.
Onsemi FJV1845PMTF technical specifications.
| Package/Case | SOT-23 |
| Collector Base Voltage (VCBO) | 120V |
| Collector Emitter Breakdown Voltage | 120V |
| Collector Emitter Saturation Voltage | 70mV |
| Collector Emitter Voltage (VCEO) | 120V |
| Collector-emitter Voltage-Max | 300mV |
| Current Rating | 50mA |
| Emitter Base Voltage (VEBO) | 5V |
| Frequency | 100MHz |
| Gain Bandwidth Product | 100MHz |
| Height | 1.04mm |
| hFE Min | 200 |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Breakdown Voltage | 120V |
| Max Collector Current | 50mA |
| Max Frequency | 110MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 300mW |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 300mW |
| RoHS Compliant | Yes |
| Transition Frequency | 110MHz |
| DC Rated Voltage | 120V |
| Weight | 0.03g |
| Width | 1.3mm |
| RoHS | Compliant |
No datasheet is available for this part.
