
Primary-side-regulation PWM controller for LED illumination, featuring a flyback topology. This surface mount integrated circuit operates at 50 kHz with a maximum duty cycle of 85%. It supports AC supply voltages from 80V to 308V and an operating supply voltage of 16V, delivering a 24V output. Housed in a SOIC package, it offers a fall time of 60ns and a maximum power dissipation of 660mW, with an operating temperature range of -40°C to 125°C.
Sign in to ask questions about the Onsemi FL103M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi FL103M technical specifications.
| Package/Case | SOIC |
| Fall Time | 60ns |
| Frequency | 50kHz |
| Height | 1.5mm |
| Length | 5mm |
| Max Duty Cycle | 85% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 660mW |
| Max Supply Current | 5mA |
| Max Supply Voltage (AC) | 308V |
| Min Supply Voltage (AC) | 80V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Frequency | 50 kHz |
| Operating Supply Voltage | 16V |
| Output Voltage | 24V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 660mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TRUECURRENT™ |
| Topology | Flyback |
| Weight | 0.2304g |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FL103M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
