
Automotive-grade, 6-terminal low-side gate driver for smart LED lighting. Features LED PWM dimming control, operating from a 4.5V to 18V supply voltage with a nominal 12V. Designed for efficient operation across an extended temperature range of -40°C to 125°C. Housed in a compact S-PDSO-N6 package, measuring 2mm x 2mm.
Onsemi FL3100TMPX technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N6 |
| Width | 2 |
| Length | 2 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 12 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 18 |
| Interface IC Type | LED DISPLAY DRIVER |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi FL3100TMPX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.