
Quasi-resonant current mode PWM controller for lighting applications. Features a 10V to 25V supply voltage range and a 150mA output current capability. Operates at 100 kHz with a 55ns fall time. Packaged in a surface-mount SOIC case, this component offers a 400mW power dissipation and a maximum operating temperature of 125°C. RoHS compliant and designed for flyback topology.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Dimming | PWM |
| Fall Time | 55ns |
| Frequency | 60kHz |
| Height | 1.5mm |
| Length | 5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 400mW |
| Max Supply Current | 5.5mA |
| Max Supply Voltage | 25V |
| Min Supply Voltage | 10V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Frequency | 100 kHz |
| Output Current | 150mA |
| Output Voltage | 25V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 400mW |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Topology | Flyback |
| Weight | 0.2304g |
| Width | 4mm |
| RoHS | Compliant |
