The FL6632MX is an 8-terminal LED display driver from Onsemi, operating within a temperature range of -40°C to 125°C. This device is designed for automotive applications and features a nominal supply voltage of 15V. It is packaged in a SOP-8 format, suitable for surface-mount applications.
Onsemi FL6632MX technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 15 |
| Interface IC Type | LED DISPLAY DRIVER |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi FL6632MX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.