
The FL6961MY is a DC/DC controller with a flyback topology, suitable for surface mount applications. It operates over a temperature range of -40°C to 125°C and has a maximum power dissipation of 400mW. The device is available in a SOIC package and is RoHS compliant.
Onsemi FL6961MY technical specifications.
| Package/Case | SOIC |
| Frequency | 60kHz |
| Height | 1.5mm |
| Length | 5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 400mW |
| Max Supply Current | 6mA |
| Max Supply Voltage | 24.5V |
| Min Supply Voltage | 15V |
| Mount | Surface Mount |
| Operating Supply Current | 4.5mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Topology | Flyback |
| Weight | 0.2304g |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FL6961MY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
