
The FL7733MX is a single-channel flyback driver from Onsemi, operating within a temperature range of -40°C to 125°C. It can handle a maximum input voltage of 308V and a maximum supply voltage of 30V. The device has a maximum power dissipation of 633mW and a maximum supply current of 5mA. It is available in a SOP package, packaged in tape and reel with 2500 units per reel.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOP |
| Max Input Voltage | 308V |
| Min Input Voltage | 80V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 5V |
| Min Output Voltage | 5V |
| Max Power Dissipation | 633mW |
| Max Supply Current | 5mA |
| Max Supply Voltage | 30V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Operating Frequency | 65 kHz |
| Output Current | 180mA |
| Output Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Topology | Flyback |
| Weight | 0.2304g |
| RoHS | Compliant |
