
Automotive-grade 6-terminal buck controller for LED lighting, featuring quadratic dimming and a wide analog dimming range. Operates from a 4.5 V to 5.5 V supply, with a nominal 5 V, and supports up to 70 V input for LED drivers. This interface IC offers a maximum operating temperature of 125°C and a minimum of -40°C, housed in a R-PDSO-G8 package with dimensions of 1.5 mm width and 2.85 mm length. Maximum supply current is 0.495 A.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi FL7760AM6X datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 1.5 |
| Length | 2.85 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 0.495 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | LED DISPLAY DRIVER |
| fmax-Min | 1 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi FL7760AM6X to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.