
The FL77905MX is an 8-channel LED display driver from Onsemi, operating within a temperature range of -40°C to 125°C. It is designed for automotive applications and supports a supply voltage of 90-305V. The device features a JEDEC package code of R-PDSO-G8, measuring 3.9mm in width and 4.9mm in length. It is a single-function interface IC type, specifically designed for LED display drivers.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Min | 90 |
| Supply Voltage-Max | 305 |
| Interface IC Type | LED DISPLAY DRIVER |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
These are design resources that include the Onsemi FL77905MX
Product discontinuance notice from Onsemi for various semiconductors, including motor drivers and logic devices. Last time buy date is Oct 01, 2020.