
The FL77944MX is a 16-pin automotive LED display driver from Onsemi, designed to operate within a temperature range of -40 to 125°C. It can handle supply voltages between 90 and 305V. The device is packaged in a 16-pin R-PDSO-G16 package. It is a single-function interface IC type, specifically designed for LED display applications.
Onsemi FL77944MX technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Min | 90 |
| Supply Voltage-Max | 305 |
| Interface IC Type | LED DISPLAY DRIVER |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi FL77944MX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.