The FL7921RMX is a 16-terminal power management IC designed for automotive applications. It operates within a temperature range of -40 to 125°C and accepts input voltages between 8.5 and 25V. The device is packaged in a 3.9mm wide, 9.9mm long R-PDSO-G16 package. It is a single-function device with a terminal position of dual.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 25 |
| Input Voltage-Min | 8.5 |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |