Onsemi FL7930BMX_G technical specifications.
| Package/Case | SOP |
| Frequency | 350kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 2.5mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Topology | Flyback |
| Weight | 0.2304g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FL7930BMX_G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.