Onsemi FLD00030 technical specifications.
| Package/Case | PLCC |
| Collector Emitter Breakdown Voltage | 6V |
| Height | 0.6mm |
| Lead Free | Lead Free |
| Length | 1.7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Orientation | Top View |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Sensing Method | Optical |
| Wavelength | 630nm |
| Weight | 0.1287g |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FLD00030 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
