Onsemi FLD00042 technical specifications.
| Package/Case | WFDFN |
| Fall Time | 300ns |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.6V |
| Output Type | I2C |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Wavelength | 640nm |
| Weight | 0.1719g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FLD00042 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
