
General purpose rectifier diode featuring 250mA average rectified current and 3A maximum surge current. This surface mount component offers a low capacitance of 4pF and a maximum reverse current of 5µA. Operating across a temperature range of -55°C to 150°C, it supports up to 200V repetitive reverse voltage. Packaged in a SOT-23 case on a 3000-piece reel, this RoHS compliant diode is designed for efficient rectification.
Checking distributor stock and pricing after the page loads.
| Average Rectified Current | 250mA |
| Capacitance | 4pF |
| Package/Case | SOT-23 |
| Current Rating | 250mA |
| Forward Current | 250mA |
| Height | 0.939mm |
| Lead Free | Lead Free |
| Length | 3.05mm |
| Max Forward Surge Current (Ifsm) | 3A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 200V |
| Max Reverse Current | 5uA |
| Max Reverse Voltage (DC) | 100V |
| Max Surge Current | 3A |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 3A |
| Power Dissipation | 350mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 400ns |
| Reverse Recovery Time-Max | 400ns |
| Reverse Voltage | 200V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 200V |
| Weight | 0.025g |
| Width | 1.397mm |
| RoHS | Compliant |
