
Smart LED lamp driver IC featuring integrated MOSFET and Power Factor Correction (PFC) functionality. This surface mount SOIC package operates from 80V to 308V AC input, with a 14V to 17V supply voltage range. Delivering a 15.5V output voltage, it supports dimming and operates at a 300 kHz frequency. The component offers 660mW power dissipation and a maximum supply current of 1.2mA, with a maximum operating temperature of 125°C.
Checking distributor stock and pricing after the page loads.
Onsemi FLS0116MX technical specifications.
| Package/Case | SOIC |
| Dimming | Yes |
| Frequency | 250kHz |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Input Voltage (AC) | 308V |
| Min Input Voltage (AC) | 80V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 660mW |
| Max Supply Current | 1.2mA |
| Max Supply Voltage | 17V |
| Min Supply Voltage | 14V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Frequency | 300 kHz |
| Output Voltage | 15.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 660mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 0.187g |
| Width | 4mm |
| RoHS | Compliant |
No datasheet is available for this part.
