
Onsemi FLS1600XS technical specifications.
| Package/Case | SIP |
| Frequency | 106kHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 80W |
| Max Supply Current | 11mA |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 4.5A |
| Package Quantity | 19 |
| Packaging | Rail/Tube |
| Power Dissipation | 11.5mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FLS |
| Weight | 3.7086315g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FLS1600XS to view detailed technical specifications.
No datasheet is available for this part.
