
Single-stage PFC offline LED driver IC featuring integrated power MOSFET. Operates with a switching frequency of 65kHz, supporting AC input voltages from 80V to 308V. This surface mount device in a SOIC package offers primary-side regulation and a flyback topology. Maximum power dissipation is 660mW, with an operating temperature range of -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Frequency | 65kHz |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Input Voltage (AC) | 308V |
| Min Input Voltage (AC) | 80V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 660mW |
| Max Supply Current | 5mA |
| Max Supply Voltage | 30V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Frequency | 70 kHz |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 660mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Switching Frequency-Max | 65kHz |
| Topology | Flyback |
| Weight | 0.00896oz |
| Width | 4mm |
| RoHS | Compliant |
These are design resources that include the Onsemi FLS3217M
Product discontinuance notice for various onsemi power management and LED driver ICs due to the closure of the Macronix 5" FAB. Last time buy is December 26, 2020.
