
Single-stage PFC offline LED driver with integrated power MOSFET. Features primary-side regulation and a flyback topology. Operates at a 65kHz switching frequency with a maximum input voltage of 308V AC. Packaged in a 7-pin DIP for through-hole mounting, this RoHS compliant component offers a maximum power dissipation of 660mW and an operating temperature range of -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | DIP |
| Frequency | 65kHz |
| Height | 3.6mm |
| Lead Free | Lead Free |
| Length | 9.4mm |
| Max Input Voltage (AC) | 308V |
| Min Input Voltage (AC) | 80V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 660mW |
| Max Supply Current | 5mA |
| Max Supply Voltage | 30V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Operating Frequency | 65 kHz |
| Package Quantity | 59 |
| Packaging | Rail/Tube |
| Power Dissipation | 1W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Switching Frequency-Max | 65kHz |
| Topology | Flyback |
| Weight | 0.851g |
| Width | 6.6mm |
| RoHS | Compliant |
