
Single-stage PFC offline LED driver with integrated power MOSFET. Features a flyback topology and operates at a 65 kHz switching frequency. Designed for through-hole mounting in a DIP package, this component supports AC input voltages from 80V to 308V. Maximum power dissipation is 1W, with a maximum supply voltage of 30V and supply current of 5mA. Operating temperature range is -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi FLS3247N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DIP |
| Frequency | 65kHz |
| Height | 3.6mm |
| Lead Free | Lead Free |
| Length | 9.4mm |
| Max Input Voltage (AC) | 308V |
| Min Input Voltage (AC) | 80V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Current | 5mA |
| Max Supply Voltage | 30V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Operating Frequency | 65 kHz |
| Package Quantity | 59 |
| Packaging | Rail/Tube |
| Power Dissipation | 1W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Switching Frequency-Max | 65kHz |
| Topology | Flyback |
| Weight | 0.851g |
| Width | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FLS3247N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
