The FLZ11VC is a surface mount zener diode with a DC rated voltage of 11V and a voltage tolerance of 2%. It operates over a temperature range of -65°C to 175°C and has a maximum power dissipation of 500mW. The diode has a maximum reverse leakage current of 133nA and a zener current of 10mA. It is lead free and available in tape and reel packaging.
Sign in to ask questions about the Onsemi FLZ11VC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi FLZ11VC technical specifications.
| Impedance | 8.5R |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Max Reverse Leakage Current | 133nA |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Tolerance | 3% |
| DC Rated Voltage | 11V |
| Voltage Tolerance | 2% |
| Weight | 0.05184g |
| Zener Current | 10mA |
| Zener Voltage | 11.04V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Onsemi FLZ11VC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
