The FLZ13VA is a surface mount zener diode with a maximum operating temperature range of -65°C to 175°C. It has a maximum power dissipation of 500mW and a zener voltage of 12.45V. The diode is lead free and has a maximum reverse leakage current of 133nA. It is available in tape and reel packaging.
Sign in to ask questions about the Onsemi FLZ13VA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi FLZ13VA technical specifications.
| Impedance | 11.4R |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Max Reverse Leakage Current | 133nA |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Tolerance | 3% |
| DC Rated Voltage | 13V |
| Voltage Tolerance | 2% |
| Weight | 0.05184g |
| Zener Current | 10mA |
| Zener Voltage | 12.45V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Onsemi FLZ13VA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
