The FLZ16VB is a surface mount zener diode with a maximum operating temperature range of -65°C to 175°C. It has a maximum power dissipation of 500mW and a working voltage of 15.7V. The diode is RoHS compliant and lead free. It is available in a tape and reel packaging with a package quantity of 1.
Onsemi FLZ16VB technical specifications.
| Impedance | 15.2R |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Max Reverse Current | 133nA |
| Max Reverse Leakage Current | 133nA |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Tolerance | 3% |
| DC Rated Voltage | 16V |
| Voltage Tolerance | 2% |
| Weight | 0.05184g |
| Working Voltage | 15.7V |
| Zener Current | 10mA |
| Zener Voltage | 15.65V |
| RoHS | Not CompliantNo |
No datasheet is available for this part.