The FLZ18VB Zener diode from Onsemi features a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. It has a maximum power dissipation of 500mW and a maximum reverse leakage current of 133nA. The diode is surface mount and packaged in tape and reel. It is not radiation hardened and is not RoHS compliant.
Onsemi FLZ18VB technical specifications.
| Impedance | 19.4R |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Max Reverse Leakage Current | 133nA |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Tolerance | 3% |
| DC Rated Voltage | 18V |
| Voltage Tolerance | 2% |
| Weight | 0.05184g |
| Zener Current | 10mA |
| Zener Voltage | 17.29V |
| RoHS | Not CompliantNo |
No datasheet is available for this part.